- Home ›
- All Products›
- 852403-BK199
852403-BK199
Alpha Wire
Res Thick Film 0603 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 15 Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 852403BK199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:852403-BK199
-
Alias/AKA:852403-BLACK-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$9.73
500
$5.15
750
$3.62
1,000 +
$3.55
Click for Quote
Log in
to unlock special pricing