- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85204CY-BK005
85204CY-BK005
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 12 AWG - 413/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 12 AWG - 413/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Search Keywords: 85204CYBK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85204CY-BK005
-
Alias/AKA:85204CY-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$4,211.75
5
$2,581.39
8
$1,647.34
10 +
$1,614.39
Click for Quote
Log in
to unlock special pricing