- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85018-BLACK-100
Alpha Wire
85018-BLACK-100
Flexible Cable 18 Conductors 20AWG 13.6mm 600VAC Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flexible Cable 18 Conductors 20AWG 13.6mm 600VAC Black - 30.48m (100ft)/Spool
Search Keywords: 85018BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85018-BLACK-100
-
Alias/AKA:85018-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:18
-
Conductor Material:Super Finely Bare Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Flexible Cable
Frequently Asked Questions
Is 85018-BLACK-100 RoHS compliant?
Yes, 85018-BLACK-100 is RoHS compliant.
What is the lead time for 85018-BLACK-100?
The standard lead time for 85018-BLACK-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$3,389.20
5
$2,077.25
8
$1,325.62
10 +
$1,299.10
Click for Quote
Log in
to unlock special pricing