- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 85007CY-BLACK-500
Alpha Wire
85007CY-BLACK-500
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 85007CYBLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85007CY-BLACK-500
-
Alias/AKA:85007CY-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 85007CY-BLACK-500 RoHS compliant?
Yes, 85007CY-BLACK-500 is RoHS compliant.
What is the lead time for 85007CY-BLACK-500?
The standard lead time for 85007CY-BLACK-500 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2
$4,639.58
4
$4,580.10
6 +
$4,568.65
Click for Quote
Log in
to unlock special pricing