- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 85005CY-BLACK-100
Alpha Wire
85005CY-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 85005CYBLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85005CY-BLACK-100
-
Alias/AKA:85005CY-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 85005CY-BLACK-100 RoHS compliant?
Yes, 85005CY-BLACK-100 is RoHS compliant.
What is the lead time for 85005CY-BLACK-100?
The standard lead time for 85005CY-BLACK-100 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$2,632.63
5
$1,667.33
8
$1,074.99
10 +
$1,053.49
Click for Quote
Log in
to unlock special pricing