- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85005CY-BK002
Alpha Wire
85005CY-BK002
Flexible Cable 5 Conductors 20AWG 10.6mm 600VAC Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flexible Cable 5 Conductors 20AWG 10.6mm 600VAC Black - 152.4m (500ft)/Spool
Search Keywords: 85005CYBK002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 85005CY-BK002 |
| Alias/AKA: | 85005CY-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Number of Conductors: | 5 |
| Conductor Material: | Bare Copper |
| Cable Length: | 152.4 m |
| Type: | Flexible Cable |
Frequently Asked Questions
Is 85005CY-BK002 RoHS compliant?
Yes, 85005CY-BK002 is RoHS compliant.
What is the lead time for 85005CY-BK002?
The standard lead time for 85005CY-BK002 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
2
$4,288.93
4
$4,233.94
6 +
$4,223.36
Click for Quote
Log in
to unlock special pricing