- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85005-BLACK-100
85005-BLACK-100
Alpha Wire
Multi-Conductor Cable - 5 Conductors - 20 AWG - 105/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 5 Conductors - 20 AWG - 105/38 Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Search Keywords: 85005BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:85005-BLACK-100
-
Alias/AKA:85005-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$1,096.95
3
$774.32
4
$613.00
5 +
$600.74
Click for Quote
Log in
to unlock special pricing