- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 85003-BLACK-100
Alpha Wire
85003-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 85003BLACK100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 85003-BLACK-100 |
| Alias/AKA: | 85003-BK005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 85003-BLACK-100 RoHS compliant?
Yes, 85003-BLACK-100 is RoHS compliant.
What is the lead time for 85003-BLACK-100?
The standard lead time for 85003-BLACK-100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
11 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$1,004.64
3
$1,002.13
5
$636.65
8
$420.01
10 +
$411.61
Click for Quote
Log in
to unlock special pricing