- Home ›
- All Products›
- 80115-SL005
80115-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 80115SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:80115-SL005
-
Alias/AKA:80115-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$388.94
2
$367.12
3
$354.65
4
$352.87
5 +
$319.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT