- Home ›
- All Products›
- 79207-SLATE-1000
79207-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 79207SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79207-SLATE-1000
-
Alias/AKA:79207-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544.42.900
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$11,845.53
3
$11,693.66
5 +
$11,664.43
Click for Quote
Log in
to unlock special pricing