- Home ›
- All Products›
- 79113-SL005
79113-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 79113SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79113-SL005
-
Alias/AKA:79113-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2,389.17
3
$2,265.06
5 +
$2,259.40
Click for Quote
Log in
to unlock special pricing