- Home ›
- All Products›
- 79109-SL001
Available Replacements
Alternative Packaging
Alpha Wire
79109-SL001
Slate - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 79109SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79109-SL001
-
Alias/AKA:79109-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 79109-SL001 RoHS compliant?
Yes, 79109-SL001 is RoHS compliant.
What is the lead time for 79109-SL001?
The standard lead time for 79109-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$4,511.42
3
$4,337.91
5 +
$4,327.07
Click for Quote
Log in
to unlock special pricing