- Home ›
- All Products›
- 79052-SLATE-100
79052-SLATE-100
Alpha Wire
Multi-Conductor Cable Modified Polyphenylene Ether 4 Conductors 24AWG 2.56mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Modified Polyphenylene Ether 4 Conductors 24AWG 2.56mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 79052SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79052-SLATE-100
-
Alias/AKA:79052-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544.42.900
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$456.24
3
$449.90
5 +
$443.74
Click for Quote
Log in
to unlock special pricing