- Home ›
- All Products›
- 79050-SLATE-1000
79050-SLATE-1000
Alpha Wire
Multi-Conductor Cable 2 Conductors 24AWG 4.36mm 600VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2 Conductors 24AWG 4.36mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 79050SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79050-SLATE-1000
-
Alias/AKA:79050-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544.42.900
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1,345.49
3
$1,291.68
5 +
$1,288.45
Click for Quote
Log in
to unlock special pricing