- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 79046-SL005
Alpha Wire
79046-SL005
Multi-Conductor Cable 4 Conductors 22AWG 5.3mm 600VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable 4 Conductors 22AWG 5.3mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 79046SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 79046-SL005 |
| Alias/AKA: | 79046-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 4 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 30.48 m |
| Type: | Multi-Conductor Cable |
Frequently Asked Questions
Is 79046-SL005 RoHS compliant?
Yes, 79046-SL005 is RoHS compliant.
What is the lead time for 79046-SL005?
The standard lead time for 79046-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$513.89
3
$507.07
5 +
$505.80
Click for Quote
Log in
to unlock special pricing