- Home ›
- All Products›
- 79045-SLATE-100
79045-SLATE-100
Alpha Wire
Multi-Conductor Cable 3 Conductors 22AWG 4.92mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 3 Conductors 22AWG 4.92mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 79045SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79045-SLATE-100
-
Alias/AKA:79045-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544.42.900
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$506.21
3
$493.35
5 +
$492.12
Click for Quote
Log in
to unlock special pricing