- Home ›
- All Products›
- 79011-SLATE-1000
79011-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 79011SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:79011-SLATE-1000
-
Alias/AKA:79011-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544.42.900
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$3,721.45
3
$3,624.80
5 +
$3,578.32
Click for Quote
Log in
to unlock special pricing