- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78453-SL001
Alpha Wire
78453-SL001
24AWG - 25Cond - 300V - FOIL/BRAID - MPPE - TYPE 78453 - SLATE - 1000FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24AWG - 25Cond - 300V - FOIL/BRAID - MPPE - TYPE 78453 - SLATE - 1000FT
Search Keywords: 78453SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78453-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 78453-SL001 RoHS compliant?
Yes, 78453-SL001 is RoHS compliant.
What is the lead time for 78453-SL001?
The standard lead time for 78453-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$6,955.23
3
$6,866.06
5 +
$6,848.89
Click for Quote
Log in
to unlock special pricing