- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78439-SL199
Alpha Wire
78439-SL199
22AWG - 25P - 300V - UNSHIELDED - MPPE - TYPE 78439 - SLATE - PRICE PER FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22AWG - 25P - 300V - UNSHIELDED - MPPE - TYPE 78439 - SLATE - PRICE PER FT
Search Keywords: 78439SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78439-SL199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 78439-SL199 RoHS compliant?
Yes, 78439-SL199 is RoHS compliant.
What is the lead time for 78439-SL199?
The standard lead time for 78439-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$77.90
500
$39.79
750
$27.08
1,000 +
$26.54
Click for Quote
Log in
to unlock special pricing