- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78438-SL005
Alpha Wire
78438-SL005
24AWG - 25P - 300V - UNSHIELDED - MPPE - TYPE 78438 - SLATE - 100FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24AWG - 25P - 300V - UNSHIELDED - MPPE - TYPE 78438 - SLATE - 100FT
Search Keywords: 78438SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78438-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 78438-SL005 RoHS compliant?
Yes, 78438-SL005 is RoHS compliant.
What is the lead time for 78438-SL005?
The standard lead time for 78438-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1,933.26
3
$1,881.70
5 +
$1,832.83
Click for Quote
Log in
to unlock special pricing