- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78438-SL001
Alpha Wire
78438-SL001
24AWG - 25P - 300V - UNSHIELDED - MPPE - TYPE 78438 - SLATE - 1000FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24AWG - 25P - 300V - UNSHIELDED - MPPE - TYPE 78438 - SLATE - 1000FT
Search Keywords: 78438SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78438-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 78438-SL001 RoHS compliant?
Yes, 78438-SL001 is RoHS compliant.
What is the lead time for 78438-SL001?
The standard lead time for 78438-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$11,093.33
3
$10,951.10
5 +
$10,923.73
Click for Quote
Log in
to unlock special pricing