- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78434-SL199
Alpha Wire
78434-SL199
22AWG - 25Cond - 300V - UNSHIELDED - MPPE - TYPE 78434 - SLATE - PRICE PER FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22AWG - 25Cond - 300V - UNSHIELDED - MPPE - TYPE 78434 - SLATE - PRICE PER FT
Search Keywords: 78434SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78434-SL199 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 78434-SL199 RoHS compliant?
Yes, 78434-SL199 is RoHS compliant.
What is the lead time for 78434-SL199?
The standard lead time for 78434-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$39.54
500
$20.20
750
$13.75
1,000 +
$13.47
Click for Quote
Log in
to unlock special pricing