- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782665-GR005
782665-GR005
Alpha Wire
Hook-up Wire 2AWG 11.86mm Tinned Copper- Green - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 2AWG 11.86mm Tinned Copper- Green - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 782665GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782665-GR005
-
Alias/AKA:782665-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1,499.32
3
$1,459.34
5 +
$1,421.44
Click for Quote
Log in
to unlock special pricing