- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782665-BR005
782665-BR005
Alpha Wire
Brown - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brown - 30.48m (100ft)/Spool
Search Keywords: 782665BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782665-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
13
$3,860.25
25
$2,050.50
38
$1,377.41
50 +
$1,349.86
Click for Quote
Log in
to unlock special pricing