- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78236-SL001
Alpha Wire
78236-SL001
22AWG - 6Pair - 300V - IND/O - FOIL - MPPE - TYPE 78236 - SLATE - 1000FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22AWG - 6Pair - 300V - IND/O - FOIL - MPPE - TYPE 78236 - SLATE - 1000FT
Search Keywords: 78236SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78236-SL001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 78236-SL001 RoHS compliant?
Yes, 78236-SL001 is RoHS compliant.
What is the lead time for 78236-SL001?
The standard lead time for 78236-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$6,966.56
3
$6,877.25
5 +
$6,860.06
Click for Quote
Log in
to unlock special pricing