- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78235-SL199
Alpha Wire
78235-SL199
22AWG - 5Pair - 300V - IND/O - FOIL - MPPE - TYPE 78235 - SLATE - PRICE PER FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22AWG - 5Pair - 300V - IND/O - FOIL - MPPE - TYPE 78235 - SLATE - PRICE PER FT
Search Keywords: 78235SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78235-SL199
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 78235-SL199 RoHS compliant?
Yes, 78235-SL199 is RoHS compliant.
What is the lead time for 78235-SL199?
The standard lead time for 78235-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$30.38
500
$16.04
750
$11.03
1,000 +
$10.81
Click for Quote
Log in
to unlock special pricing