- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782133-BR005
782133-BR005
Alpha Wire
Brown - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brown - 30.48m (100ft)/Spool
Search Keywords: 782133BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782133-BR005
-
Alias/AKA:782133-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$3,914.97
25
$2,079.57
38
$1,396.94
50 +
$1,369.00
Click for Quote
Log in
to unlock special pricing