- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782133-BLACK-100
782133-BLACK-100
Alpha Wire
A 2 AWG single-conductor hook-up wire featuring PVC insulation, rated for 600V and operation up to 105°C.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 2 AWG single-conductor hook-up wire featuring PVC insulation, rated for 600V and operation up to 105°C.
Search Keywords: 782133BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782133-BLACK-100
-
Alias/AKA:782133-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$2,462.64
3
$1,732.97
4
$1,340.77
5 +
$1,313.96
Click for Quote
Log in
to unlock special pricing