- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782001-WH005
782001-WH005
Alpha Wire
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Search Keywords: 782001WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782001-WH005
-
Alias/AKA:782001-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$48.73
5
$44.30
10
$42.98
25
$41.73
50
$39.44
100
$38.39
250
$37.89
500 +
$36.92
Click for Quote
Log in
to unlock special pricing