- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781801-GR005
781801-GR005
Alpha Wire
Hook-Up Wire - 18 AWG - Solid Conductor Strand - 600V - Green Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - Solid Conductor Strand - 600V - Green Color - 30.48m (100ft)/Spool.
Search Keywords: 781801GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781801-GR005
-
Alias/AKA:781801-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$33.70
5
$31.53
10
$30.07
25
$29.18
50
$27.93
100
$26.78
250 +
$26.06
Click for Quote
Log in
to unlock special pricing