- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78150-SL199
Alpha Wire
78150-SL199
20AWG - 10Cond - 300V - FOIL - MPPE - TYPE 78150 - SLATE - PRICE PER FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20AWG - 10Cond - 300V - FOIL - MPPE - TYPE 78150 - SLATE - PRICE PER FT
Search Keywords: 78150SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78150-SL199 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 78150-SL199 RoHS compliant?
Yes, 78150-SL199 is RoHS compliant.
What is the lead time for 78150-SL199?
The standard lead time for 78150-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
250
$24.84
500
$13.11
750
$9.02
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing