- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781201-VI001
781201-VI001
Alpha Wire
Hook-Up Wire - 12 AWG - Solid Conductor Strand - 600V - Violet Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-Up Wire - 12 AWG - Solid Conductor Strand - 600V - Violet Color - 304.8m (1000ft)/Spool.
Search Keywords: 781201VI001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781201-VI001
-
Alias/AKA:781201-VIOLET-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,382.24
2
$2,376.29
3
$1,672.20
4
$1,293.76
5 +
$1,267.88
Click for Quote
Log in
to unlock special pricing
Alternative Packaging