- Home ›
- All Products›
- 78108-SLATE-1000
78108-SLATE-1000
Alpha Wire
Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 78108SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78108-SLATE-1000
-
Alias/AKA:78108-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,232.19
3
$2,172.67
5 +
$2,116.24
Click for Quote
Log in
to unlock special pricing