- Home ›
- All Products›
- 78102-SLATE-1000
78102-SLATE-1000
Alpha Wire
Res Thick Film 0805 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 78102SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78102-SLATE-1000
-
Alias/AKA:78102-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,271.76
3
$1,220.90
5 +
$1,217.85
Click for Quote
Log in
to unlock special pricing