- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781001-SLATE-100
781001-SLATE-100
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 781001SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781001-SLATE-100
-
Alias/AKA:781001-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,025.16
5
$1,022.60
10
$1,020.04
13
$1,017.49
25
$540.47
38
$363.06
50 +
$355.80
Click for Quote
Log in
to unlock special pricing