- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781001-BLUE-1000
Alpha Wire
781001-BLUE-1000
Blue - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 304.8m (1000ft)/Spool
Search Keywords: 781001BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781001-BLUE-1000
-
Alias/AKA:781001-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 781001-BLUE-1000 RoHS compliant?
Yes, 781001-BLUE-1000 is RoHS compliant.
What is the lead time for 781001-BLUE-1000?
The standard lead time for 781001-BLUE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$3,605.40
3
$2,537.13
4
$1,962.94
5 +
$1,923.68
Click for Quote
Log in
to unlock special pricing