- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78049-SL001
Alpha Wire
78049-SL001
20AWG - 9Pair - 300V - UNSHIELDED - MPPE - TYPE 78049 - SLATE - 1000FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20AWG - 9Pair - 300V - UNSHIELDED - MPPE - TYPE 78049 - SLATE - 1000FT
Search Keywords: 78049SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78049-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 78049-SL001 RoHS compliant?
Yes, 78049-SL001 is RoHS compliant.
What is the lead time for 78049-SL001?
The standard lead time for 78049-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$7,837.59
3
$7,737.11
5 +
$7,717.76
Click for Quote
Log in
to unlock special pricing