- Home ›
- All Products›
- 78042-SLATE-100
78042-SLATE-100
Alpha Wire
Res Thick Film 0603 1.6M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 1.6M Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD T/R
Search Keywords: 78042SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78042-SLATE-100
-
Alias/AKA:78042-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$282.40
3
$274.55
5
$273.87
10
$270.79
20 +
$263.57
Click for Quote
Log in
to unlock special pricing