- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78021-SL199
Alpha Wire
78021-SL199
26AWG - 15Cond - 300V - UNSHIELDED - MPPE - TYPE 78021 - SLATE - PRICE PER FT
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
26AWG - 15Cond - 300V - UNSHIELDED - MPPE - TYPE 78021 - SLATE - PRICE PER FT
Search Keywords: 78021SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78021-SL199 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 78021-SL199 RoHS compliant?
Yes, 78021-SL199 is RoHS compliant.
What is the lead time for 78021-SL199?
The standard lead time for 78021-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$16.86
500
$8.93
750
$6.28
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing