- Home ›
- All Products›
- 78019-SLATE-1000
78019-SLATE-1000
Alpha Wire
Res Thick Film 0603 80.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 80.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 78019SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78019-SLATE-1000
-
Alias/AKA:78019-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4,409.86
3
$4,295.32
5 +
$4,240.25
Click for Quote
Log in
to unlock special pricing