- Home ›
- All Products›
- 78006-SLATE-100
78006-SLATE-100
Alpha Wire
Res Thick Film 0603 6.81K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 6.81K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 78006SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78006-SLATE-100
-
Alias/AKA:78006-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$298.50
3
$286.99
5
$272.90
10
$265.78
20 +
$255.14
Click for Quote
Log in
to unlock special pricing