- Home ›
- All Products›
- 77249-SLATE-1000
77249-SLATE-1000
Alpha Wire
Res Thick Film 0603 665 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 665 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 77249SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77249-SLATE-1000
-
Alias/AKA:77249-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$3,268.39
3
$3,098.60
5 +
$3,058.88
Click for Quote
Log in
to unlock special pricing