- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77216-SL005
77216-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 77216SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77216-SL005
-
Alias/AKA:77216-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3
$4,280.42
5
$2,623.49
8
$1,674.20
10 +
$1,640.71
Click for Quote
Log in
to unlock special pricing