- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77207-SL199
77207-SL199
Alpha Wire
Ecogen Ecocable - 4 Conductor - 20 AWG - 7/28 Conductor Strand - ISO 10993 - 600V - Slate Color.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ecogen Ecocable - 4 Conductor - 20 AWG - 7/28 Conductor Strand - ISO 10993 - 600V - Slate Color.
Search Keywords: 77207SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77207-SL199
-
Alias/AKA:77207-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
125
$31.15
250
$16.49
375
$11.60
500 +
$11.37
Click for Quote
Log in
to unlock special pricing