- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77134-SL005
Alpha Wire
77134-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 77134SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77134-SL005
-
Alias/AKA:77134-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Frequently Asked Questions
Is 77134-SL005 RoHS compliant?
Yes, 77134-SL005 is RoHS compliant.
What is the lead time for 77134-SL005?
The standard lead time for 77134-SL005 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2
$1,578.90
3
$1,114.52
4
$882.32
5 +
$864.68
Click for Quote
Log in
to unlock special pricing