- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77128-SL001
Alpha Wire
77128-SL001
Slate - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 77128SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77128-SL001
-
Alias/AKA:77128-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 77128-SL001 RoHS compliant?
Yes, 77128-SL001 is RoHS compliant.
What is the lead time for 77128-SL001?
The standard lead time for 77128-SL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$5,323.84
3
$5,119.09
5 +
$5,106.29
Click for Quote
Log in
to unlock special pricing