- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 77114-SL005
77114-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 77114SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:77114-SL005
-
Alias/AKA:77114-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854442900
-
COO:US
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2
$1,625.35
3
$1,147.30
4
$908.28
5 +
$890.12
Click for Quote
Log in
to unlock special pricing