- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7631-WHITE-1000
7631-WHITE-1000
Alpha Wire
Single Conductor Cable 22AWG 304.8m 3.27mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 22AWG 304.8m 3.27mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 7631WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7631-WHITE-1000
-
Alias/AKA:7631-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Single Conductor Cable
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.