- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 76020-BK002
Alpha Wire
76020-BK002
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 76020BK002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 76020-BK002 |
| Alias/AKA: | 76020-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 76020-BK002 RoHS compliant?
Yes, 76020-BK002 is RoHS compliant.
What is the lead time for 76020-BK002?
The standard lead time for 76020-BK002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 12/24/26
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$868.57
3
$842.06
5 +
$839.95
Click for Quote
Log in
to unlock special pricing