- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 76000-BK001
76000-BK001
Alpha Wire
Twisted Pair Cable Fluorinated Ethylene Propylene 8 Conductors 24AWG 6.73mm 300VAC Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Fluorinated Ethylene Propylene 8 Conductors 24AWG 6.73mm 300VAC Black - 304.8m (1000ft)/Spool
Search Keywords: 76000BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:76000-BK001
-
Alias/AKA:76000-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$3,377.57
3
$2,376.80
4
$1,838.90
5 +
$1,802.12
Click for Quote
Log in
to unlock special pricing